Analog Devices ADA4899-1YCPZ-R2

Operational Amplifier, 1 Func, 230uV Offset-Max, 600MHz Band Width, BIPolar, PDSO8
$ 2.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4899-1YCPZ-R2.

Newark

Datasheet20 pages19 years ago

Farnell

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADA4899-1YCPZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD8099ACPZ-R2
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8099ACP-R2
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD8045ACPZ-REEL7
AD8045ACPZ-REEL7 Analog Devices, High Speed, Op Amp, RRIO, 1GHz 100 kHz, 5 V, 8-Pin LFCSP

Descriptions

Descriptions of Analog Devices ADA4899-1YCPZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 230uV Offset-Max, 600MHz Band Width, BIPolar, PDSO8
OP-AMP, SINGLE, 600MHZ, 310V/US, LFCSP-8; No. of Amplifiers:1 Amplifier; Bandwidth:600MHz; Slew Rate:310V/µs; Supply Voltage Range:4.5V to 12V; Amplifier Case Style:LFCSP; No. of Pins:8Pins; Operating Temperature Min:-40°C RoHS Compliant: Yes
The ADA4899-1 is an ultralow noise (1 nV/√Hz) and distortion (<−117 dBc @1 MHz) unity-gain stable voltage feedback op amp, the combination of which makes it ideal for 16-bit and 18-bit systems. The ADA4899-1 features a linear, low noise input stage and internal compensation that achieves high slew rates and low noise even at unity gain. The Analog Devices, Inc. proprietary next-generation XFCB process and innovative circuit design enable such high performance amplifiers. The ADA4899-1 drives 100 Ω loads at breakthrough performance levels with only 15 mA of supply current. With the wide supply voltage range (4.5 V to 12 V), low offset voltage (230 μV maxi-mum), wide bandwidth (600 MHz), and slew rate (310 V/μs), the ADA4899-1 is designed to work in the most demanding applications. The ADA4899-1 also features an input bias current cancellation mode that reduces input bias current by a factor of 60. The ADA4899-1 is available in a 3 mm × 3 mm LFCSP and an 8-lead SOIC package. Both packages feature an exposed metal paddle that improves heat transfer to the ground plane, which is a significant improvement over traditional plastic packages. The ADA4899-1 is rated to work over the extended industrial temperature range, −40°C to +125°C. Applications Analog-to-digital drivers Instrumentation Filters IF and baseband amplifiers DAC buffers Optical electronics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated