Analog Devices ADA4896-2ACPZ-R7

ROHS3Compliant EAR99 ADA4896 Tape & Reel (TR) op amp amplifier circuit 3mm 4muA 3V 230000kHz
$ 7.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4896-2ACPZ-R7.

Upverter

Datasheet28 pages15 years ago
Datasheet29 pages15 years ago
Datasheet28 pages15 years ago

Analog Devices

element14 APAC

LCSC

Inventory History

3 month trend:
-88.66%

CAD Models

Download Analog Devices ADA4896-2ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.18
$ 8.865
Stock
376,871
157,760
Authorized Distributors
4
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
120 V/µs
-
Gain Bandwidth Product
90 MHz
90 MHz
Input Offset Voltage (Vos)
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
-120 dB
-120 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
10 V
10 V
Operating Supply Current
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4896-2ACPZ-R7.

Related Parts

Analog DevicesAD8657ACPZ-R7
18 V, Precision, Micropower CMOS RRIO Operational Amplifier
Analog DevicesADA4692-2ACPZ-R7
IC OPAMP GP 2 CIRCUIT 8LFCSP General Purpose Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-UD (2x2)
Analog DevicesADA4610-2ACPZ-R7
IC OPAMP JFET 2 CIRCUIT 8LFCSP J-FET Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)

Descriptions

Descriptions of Analog Devices ADA4896-2ACPZ-R7 provided by its distributors.

ROHS3Compliant EAR99 ADA4896 Tape & Reel (TR) op amp amplifier circuit 3mm 4muA 3V 230000kHz
IC OPAMP VFB 2 CIRCUIT 8LFCSP Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-LFCSP-WD (3x3)
Dual 4uA 120V/us 90MHz Rail-to-Rail Output 500uV LFCSP-8(3x3) Operational Amplifier ROHS
Op Amp Dual Low Power Amplifier R-R O/P ±5V/10V 8-Pin LFCSP EP T/R
Operational Amplifier, 2 Func, 500uV Offset-Max, BIPolar, PDSO8
3mA(x2 Channels) 120V/μs 1nV/rtHz 90MHz -120dB shutdown Rail to Rail 80mA 2 2 3V ±5V,10V 28μV 4μA 230MHz Voltage Feedback SMD mount,glue mount 3mm*3mm*730μm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated