Analog Devices ADA4857-1YCPZ-R7

ROHS3Compliant EAR99 ADA4857 Matte Tin (Sn) op amp buffer circuit 3mm 3.3muA 4.5mV 850000kHz
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4857-1YCPZ-R7.

Newark

Datasheet20 pages13 years ago
Datasheet20 pages15 years ago

Analog Devices

Augswan

element14 APAC

Inventory History

3 month trend:
+145%

CAD Models

Download Analog Devices ADA4857-1YCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4857-1YCPZ-R7.

Related Parts

Analog DevicesAD8045ACPZ-REEL7
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp buffer circuit 3mm 6.3muA 5V 68dB
Analog DevicesAD8045ACPZ-R2
ROHS3Compliant EAR99 AD8045 Tape & Reel (TR) op amp amplifier circuit 3mm 6.3muA 5V 68dB
Analog DevicesADA4899-1YCPZ-R7
ROHS3Compliant EAR99 ADA4899 Tape & Reel (TR) op amp buffer circuit 3mm 6muA 230muV 93dB

Descriptions

Descriptions of Analog Devices ADA4857-1YCPZ-R7 provided by its distributors.

ROHS3Compliant EAR99 ADA4857 Matte Tin (Sn) op amp buffer circuit 3mm 3.3muA 4.5mV 850000kHz
Op Amp Single High Speed Amplifier ±5.25V/10.5V 8-Pin LFCSP EP T/R
Operational Amplifier, 1 Func, 4500uV Offset-Max, BIPolar
Single channel 2uA 2800V/us 4.5mV LFCSP-8(3x3) Operational Amplifier ROHS
Op Amp, 5mA, 2.8kV/μs, 4.4nV/rtHz, 410MHz, -86dB, Shutdown, 50mA, 1-Ch, 1-Ch, 4.5V, ±5.25V, 10.5V, 2mV, 2μA, 850MHz, Voltage Feedback, SMD, Adhesive Mount, 3mm × 3mm × 840μm
OP AMP, 850MHZ, 2800V/US, 8LFCSP; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Slew Rate:2.8kV/µs; Supply Voltage Range:4.5V to 10.5V; Amplifier Case Style:LFCSP; No. of Pins:8; Bandwidth:850MHz; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated