Analog Devices AD9995KCP

12-BIT Ccd Signal Processor With Precision Timing Generator Consumer Circuit
$ 11.85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9995KCP.

DigiKey

Datasheet60 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9995KCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.85
$ 10.91
$ 10.91
Stock
253,794
197,943
197,943
Authorized Distributors
1
1
1
Bandwidth
-
-
-
Interface
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-20 °C
-20 °C
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
56
56
56
Operating Supply Voltage
3 V
3 V
3 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
30 mA
30 mA

Descriptions

Descriptions of Analog Devices AD9995KCP provided by its distributors.

12-BIT CCD SIGNAL PROCESSOR WITH PRECISION TIMING GENERATOR Consumer Circuit
AFE Video 1ADC 12-Bit 3V 56-Pin LFCSP EP
IC CCD SIGNAL PROCESSOR 56-LFCSP
SPECIALTY CONSUMER CIRCUIT QCC56

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated