Analog Devices AD9991KCPRL

IC Ccd Signal Processor 56-LFCSP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9991KCPRL.

Arrow Electronics

Datasheet60 pages23 years ago

CAD Models

Download Analog Devices AD9991KCPRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.02
$ 10.02
Stock
14,833
281,932
281,932
Authorized Distributors
0
1
1
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
56
56
56
Illumination Color
-
-
-
Luminous Intensity
-
-
-
Forward Voltage
-
-
-
Forward Current
-
-
-
Viewing Angle
-
-
-
Operating Supply Voltage
3 V
3 V
3 V

Descriptions

Descriptions of Analog Devices AD9991KCPRL provided by its distributors.

IC CCD SIGNAL PROCESSOR 56-LFCSP
Consumer Circuit

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated