Analog Devices AD9973BBCZRL

AFE Video 2ADC 14-Bit 1.8V 84-Pin CSP-BGA T/R
$ 34.83
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9973BBCZRL.

Analog Devices

Datasheet2 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD9977BBCZ
Dual-Channel, 14-Bit CCD Signal Processor with Precision Timing™ Core
Analog DevicesAD9977BBCZRL
Dual-Channel, 14-Bit CCD Signal Processor with Precision Timing™ Core
Texas InstrumentsTLV320AIC33IZQER
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTLV320AIC34IZASR
Tape & Reel (TR) EAR99 Active Tin/Silver/Copper (Sn/Ag/Cu) codec 24b 1.1V 1.2mm -40C~85C
Texas InstrumentsSN65DSI84ZQER
LVDS Transceiver, CMOS, 1.65V-1.95V, 4Gbps, BGA-MICROSTAR-JUNIOR-64, SMD, Adhesive Mount, 1mm H
Analog DevicesAD9289BBC
4-Channel Quad ADC Pipelined 65Msps 8-bit Serial 64-Pin CSP-BGA Tray

Descriptions

Descriptions of Analog Devices AD9973BBCZRL provided by its distributors.

AFE Video 2ADC 14-Bit 1.8V 84-Pin CSP-BGA T/R
14bit BGA SMD mount,glue mount 6mm*6mm*1.01mm
IC CCD SGNL PROC 14BIT 84CSBGA
DUAL 14-BIT CCD SIGNAL PROCESSOR
The AD9973 is a highly integrated dual channel CCD signal processor for high speed digital video camera applications. Each channel is specified at pixel rates of up to 65 MHz, and consists of a complete analog front end with analog-to-digital conversion, combined with a programmable timing driver. The Precision Timing core allows adjustment of high speed clocks with 240 ps resolution at 65 MHz operation. The AD9973 also contains a reduced range LVDS interface for the dual-channel data outputs. Each analog front end (AFE) includes black level clamping, CDS, VGA, and a 65 MSPS, 14-bit analog-to-digital converter. The timing driver provides the high speed CCD clock drivers for RG, HL, and H1 to H4. Operation is programmed using a 3-wire serial interface. Packaged in a space-saving 6 mm × 6 mm, 84-ball CSP_BGA, the AD9973 is specified over an operating temperature range of −25°C to +85°C. Applications Professional HDTV camcorders Professional, high-end digital cameras Broadcast cameras Industrial high speed cameras

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated