Analog Devices AD9940BCPZ

Serial(3-Wire) digital power supply,Analog power supply 3V 3V 56Msps 1 SMD mount 7mm*7mm*830μm
$ 7.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9940BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9940BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.58
$ 7.58
Stock
152,792
89,502
Authorized Distributors
1
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Number of Bits
-
-
Sampling Rate
56 Msps
56 Msps
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 day ago)

Related Parts

Analog DevicesADF7021-NBCPZ-RL7
RF Transceiver FSK/MSK 2.5V/3.3V 48-Pin LFCSP EP T/R
Analog DevicesADF7020-1BCPZ
SPI QFN-48-EP(7x7) RF Transceiver ICs ROHS
Analog DevicesADCLK854BCPZ
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer | IC CLK BUF 2:12 1.2GHZ 48LFCSP
DC DC Cntrlr Dual-OUT Sync Buck 3.3V to 22V Input 48-Pin LFCSP EP T/R
Synchronous Buck Controller, 7-Bit, Programmable, Dual-Phase, Mobile, CPU

Descriptions

Descriptions of Analog Devices AD9940BCPZ provided by its distributors.

Serial(3-Wire) digital power supply,Analog power supply 3V 3V 56Msps 1 SMD mount 7mm*7mm*830μm
High Speed, Correlated Double Sampler with Integrated Timing Driver
2.7V~3.6V LFCSP-48 ADC/DAC - Specialized ROHS
Correlated Double Sampler 48-Pin LFCSP EP Tray
56 Mhz CDS & Timing Drive Conv
Analog Devices
HIGH SPEED, CORRELATED DOUBLE SA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated