Analog Devices AD9937KCP

Ccd Signal Processor W/precision
$ 10.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9937KCP.

DigiKey

Datasheet44 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9937KCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.67
$ 9.17
Stock
47,615
119,709
Authorized Distributors
1
1
Number of Bits
-
-
Number of Channels
1
1
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
56
56
Number of A/D Converters
-
-
Slew Rate
-
-

Descriptions

Descriptions of Analog Devices AD9937KCP provided by its distributors.

CCD SIGNAL PROCESSOR W/PRECISION
IC CCD SIGNAL PROC/GEN 56-LFCSP
10bit 1 SMD mount
Consumer Circuit

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated