Analog Devices AD9912BCPZ

Direct Digital Synthesizer 1000MHz 1-DAC 14-Bit Serial 64-Pin LFCSP EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9912BCPZ.

Newark

Datasheet40 pages16 years ago
Datasheet40 pages16 years ago

Farnell

CAD Models

Download Analog Devices AD9912BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 82.344
$ 82.344
Stock
31,275
187,122
187,122
Authorized Distributors
0
5
5

Descriptions

Descriptions of Analog Devices AD9912BCPZ provided by its distributors.

Direct Digital Synthesizer 1000MHz 1-DAC 14-Bit Serial 64-Pin LFCSP EP
IC DDS 1GSPS DAC 14BIT 64LFCSP
IC, DDS, 1GSPS, 14BIT DAC; IC Function:Direct Digital Synthesizer; Supply Voltage Range:1.71V to 1.89V, 3.135V to 3.465V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LFCSP; No. of Pins:64; Base Number:9912; Communication Function:Direct Digital Synthesis; Control Interface:Serial; Data Rate Max:1Gbps; No. of I/O's:6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:LFCSP; Supply Current:394mA; Supply Voltage Max:3.465V; Supply Voltage Min:1.71V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated