Analog Devices AD9895KBCZRL

Afe Video 1 Adc 12 Bit 3V/5V 64-PIN Csp-bga T/r
$ 20.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9895KBCZRL.

Augswan

Datasheet58 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9895KBCZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.39
$ 20.39
$ 20.39
Stock
209,331
152,370
152,370
Authorized Distributors
1
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
Number of Bits
-
-
-
Sampling Rate
30 Msps
30 Msps
30 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
0.4 LSB
0.4 LSB
0.4 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 11 hours ago)

Descriptions

Descriptions of Analog Devices AD9895KBCZRL provided by its distributors.

AFE Video 1 ADC 12bit 3V/5V 64-Pin CSP-BGA T/R
CCD Signal Processor with Precision Timing™ Generator
12bit BGA-64 SMD mount,glue mount 9mm*9mm*1mm
SPECIALTY CONSUMER CIRCUIT PBGA64
IC CCD SIGNAL PROC/GEN 64-CSPBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated