Analog Devices AD9895KBC

AFE Video 1ADC 12-Bit 3V/5V 64-Pin CSP-BGA
$ 18.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9895KBC.

Augswan

Datasheet58 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9895KBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.15
$ 20.39
$ 20.39
Stock
150,128
158,321
158,321
Authorized Distributors
1
1
1
Bandwidth
-
-
-
Interface
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-20 °C
-20 °C
-20 °C
Case/Package
BGA
BGA
BGA
Number of Pins
64
64
64
Operating Supply Voltage
-
3 V
3 V
Mount
Surface Mount
Surface Mount
Surface Mount
Output Type
-
-
-
Operating Supply Current
-
150 mA
150 mA

Descriptions

Descriptions of Analog Devices AD9895KBC provided by its distributors.

AFE Video 1ADC 12-Bit 3V/5V 64-Pin CSP-BGA
IC CCD SIGNAL PROC/GEN 64-CSPBGA
30Msps(Max) 12bit 1 BGA
CCD SIGNAL PROCESSOR

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated