Analog Devices AD9876BST

IC Specialty Telecom Circuit, PQFP48, LQFP-48, Telecom IC: Other
$ 18.98

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9876BST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.98
$ 9.47
Stock
113,438
111,935
Authorized Distributors
1
1
Number of Bits
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Case/Package
LQFP
LQFP
Number of Pins
48
48
Number of A/D Converters
-
-
Slew Rate
-
-

Descriptions

Descriptions of Analog Devices AD9876BST provided by its distributors.

IC SPECIALTY TELECOM CIRCUIT, PQFP48, LQFP-48, Telecom IC:Other
Modem Chip Single 48-Pin LQFP
BROADBAND MODEM FRONT-END

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated