Analog Devices AD9874-EBZ

AD9874 IF Digitizing Subsystem Evaluation Board

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9874-EBZ.

Analog Devices

Datasheet40 pages23 years ago

Related Parts

Texas InstrumentsTRF37T05EVM
Evaluation Module For TRF37T05 Direct-launch Quadrature Modulator
Texas InstrumentsTRF3705EVM
TRF3705 Evaluation Module
Analog DevicesADRF6601-EVALZ
300 MHz TO 2500 MHz Rx Mixer with Integrated Fractional-N PLL and VCO
Analog DevicesADL5370-EVALZ
300 MHz TO 1000 MHz Quadrature Modulator
Analog DevicesEVAL01-HMC374SC70E
Evaluation Board - HMC374SC70E Evaluation PCB
Analog DevicesMAX2640EVKIT
Evaluation Kits With RF Input And Output Matched To 50 Ohm and Half At 1900MHz

Descriptions

Descriptions of Analog Devices AD9874-EBZ provided by its distributors.

AD9874 IF Digitizing Subsystem Evaluation Board
System On A Chip-Low Power Versionad9870
AD9874 RF Transceiver Evaluation Board
The AD9874 is a general purpose IF subsystem that digitizes a low level 10-300MHz IF input signal with a bandwidth of up to 270 kHz. The signal chain of the AD9874 contains a low-noise amplifier, mixer, a band pass sigma-Delta analog-to-digital converter and a decimation filter with programmable decimation factor. An automatic gain control (AGC) circuit provides the AD9874 with 12 dB of continuous gain adjustment The high dynamic range and inherent anti-aliasing provided by the bandpass sigma delta converter allows the AD9874 to cope with blocking signals 95 dB stronger than the desired signal. Auxiliary blocks include clock and LO synthesizers in addition to a serial peripheral interface port. The SPI port programs numerous parameters of the AD9874, thus allowing the device to be optimized for any given application. Programmable parameters include synthesizer divide ratios, AGC attenuation and attack/decay time, received signal strength level, decimation factor, output data format, 16 dB attenuator, and the selected bias currents. The bias currents of the LNA and mixer can be further reduced at the expense of degraded performance for battery-powered applications. Applications Multimode Narrow-Band Radio Products Analog/Digital UHF/VHF FDMA Receivers TETRA, APCO25, GSM/EDGE Portable and Mobile Radio Products Base Station Applications SATCOM Terminals

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated