Analog Devices AD9865BCPZRL

Analog to Digital Converters - ADC 10B Broadband Modem Mixed Signal FE
$ 20.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9865BCPZRL.

Upverter

Datasheet48 pages21 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9865BCPZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.13
$ 23.078
$ 23.078
Stock
190,238
289,625
289,625
Authorized Distributors
4
5
5
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
64
64
64
Number of Bits
-
-
-
Sampling Rate
80 Msps
80 Msps
80 Msps
Polarity
-
-
-
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
3 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 21 hours ago)

Related Parts

Analog DevicesAD9216BCPZ-80
10-Bit, 65/80/105 MSPS Dual A/D Converter | IC ADC 10BIT PIPELINED 64LFCSP
Analog DevicesAD9216BCPZ-65
10-Bit, 65/80/105 MSPS Dual A/D Converter
Analog DevicesAD9216BCPZRL7-65
10-Bit, 65/80/105 MSPS Dual A/D Converter | IC ADC 10BIT PIPELINED 64LFCSP

Descriptions

Descriptions of Analog Devices AD9865BCPZRL provided by its distributors.

Analog to Digital Converters - ADC 10B Broadband Modem Mixed Signal FE
AFE General Purpose 1 ADC 10bit 3.3V 64-Pin LFCSP EP T/R
IC PROCESSOR FRONT END 64LFCSP / RF Front End HPNA, VDSL 64-LFCSP-VQ (9x9)
3.465V HPNA,VDSL 3.135V QFN-64-EP SMD mount 9mm*9mm*830μm
10B MxFE Converter for Broadba
QFN-64-EP(9x9) RF Front End Circuits ROHS
Broadband Modem Mixed-Signal Front End
Mixed Signal Front End 64-Pin LFCSP EP T/R
TRANSCEIVER FRONT-END, 3.465V, LFCSP-EP;
SPECIALTY TELECOM CIRCUIT QCC64
IC PROCESSOR FRONT END 64LFCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated