Analog Devices AD9848KST

CCD Signal Processors with Integrated Timing Driver / AFE Video 1 ADC 10bit 3V/3.3V 48-Pin LQFP
$ 3.96

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.96
$ 7.93
Stock
201,837
160,997
Authorized Distributors
1
1
Number of Bits
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Power Dissipation
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
LQFP
Number of Pins
-
-
Number of A/D Converters
-
1
Slew Rate
-
-

Descriptions

Descriptions of Analog Devices AD9848KST provided by its distributors.

CCD Signal Processors with Integrated Timing Driver / AFE Video 1 ADC 10bit 3V/3.3V 48-Pin LQFP
IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48, Consumer IC:Other
10-BIT CCD SIGNAL PROCESSOR
10 BIT 18 MSPS 3V AFE & T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9848KST.