Analog Devices AD9845BJST

CCD Signal Processor 48-Pin LQFP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9845BJST.

DigiKey

Datasheet24 pages23 years ago

CAD Models

Download Analog Devices AD9845BJST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.1
Stock
191,414
173,672
Authorized Distributors
0
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-20 °C
-
Case/Package
LQFP
LQFP
Number of Pins
-
48
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices AD9845BJST provided by its distributors.

CCD Signal Processor 48-Pin LQFP
IC CCD SIGNAL PROC 12BIT 48-LQFP
COMPLETE 12-BIT 30 MSPS CCD SIGN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated