Analog Devices AD9824KCPRL

ANALOG CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 48; Package Code: VQCCN; Package Shape: SQUARE; Surface...

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9824KCPRL.

DigiKey

Datasheet24 pages24 years ago

Alternate Parts

Price @ 1000
$ 46.508
Stock
18,133
248,275
Authorized Distributors
0
0
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Illumination Color
-
-
Luminous Intensity
-
-
Forward Voltage
-
-
Forward Current
-
-
Viewing Angle
-
-
Operating Supply Voltage
3.3 V
3 V

Descriptions

Descriptions of Analog Devices AD9824KCPRL provided by its distributors.

ANALOG CIRCUIT; Temperature Grade: OTHER; No. of Terminals: 48; Package Code: VQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated