Analog Devices AD9824KCP

AFE Video 1ADC 14-Bit 3.3V 48-Pin LFCSP EP
$ 22.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9824KCP.

DigiKey

Datasheet24 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9824KCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.19
$ 46.508
Stock
98,950
248,607
Authorized Distributors
1
0
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
48
48
Illumination Color
-
-
Luminous Intensity
-
-
Forward Voltage
-
-
Forward Current
-
-
Viewing Angle
-
-
Operating Supply Voltage
3.3 V
3 V

Descriptions

Descriptions of Analog Devices AD9824KCP provided by its distributors.

AFE Video 1ADC 14-Bit 3.3V 48-Pin LFCSP EP
IC CCD SIGNAL PROC 14BIT 48LFCSP
SPECIALTY ANALOG CIRCUIT QCC48

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated