Analog Devices AD9822JR

IC Specialty Consumer Circuit, PDSO28, 0.300 Inch, SOIC-28, Consumer IC: Other
$ 5.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9822JR.

Arrow Electronics

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9822JR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.26
$ 4.58
Stock
203,146
507,742
Authorized Distributors
1
1
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Case/Package
SOIC W
SOIC W
Number of Pins
28
28
Operating Supply Voltage
5 V
5 V
Mount
Surface Mount
Surface Mount
Output Type
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices AD9822JR provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PDSO28, 0.300 INCH, SOIC-28, Consumer IC:Other
COMPLETE 14-BIT CCD/CIS SIGNAL PROCESSOR Consumer Circuit, CMOS, PDSO28
IC CCD SIGNAL PROC 14BIT 28-SOIC
interface sensor 5.25V 73mA 17.9mm 0C~70C
15Msps(Max) 14bit 3 SO SMD mount

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated