Analog Devices AD9806KSTRL

IC Specialty Consumer Circuit, PQFP48, Plastic, LQFP-48, Consumer IC: Other

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9806KSTRL.

Arrow Electronics

Datasheet12 pages25 years ago

CAD Models

Download Analog Devices AD9806KSTRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.54
$ 6.54
Stock
105,614
222,564
222,564
Authorized Distributors
0
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Illumination Color
-
-
-
Luminous Intensity
-
-
-
Forward Voltage
-
-
-
Forward Current
-
-
-
Viewing Angle
-
-
-
Operating Supply Voltage
3.3 V
3 V
3 V

Descriptions

Descriptions of Analog Devices AD9806KSTRL provided by its distributors.

IC SPECIALTY CONSUMER CIRCUIT, PQFP48, PLASTIC, LQFP-48, Consumer IC:Other
AFE Video 1 ADC 10bit 3.3V 48-Pin LQFP T/R
IC CCD SIGNAL PROC 10BIT 48-LQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated