Analog Devices AD977ARSRL

ADC Single SAR 100ksps 16-bit Serial 28-Pin SSOP T/R
$ 27.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD977ARSRL.

SHENGYU ELECTRONICS

Datasheet24 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 27.83
$ 31.99
Stock
117,735
137,002
Authorized Distributors
1
1
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Sampling Rate
100 ksps
200 ksps
Polarity
-
Bipolar, Unipolar
Interface
-
SPI
Integral Nonlinearity (INL)
-
3 LSB
Differential Nonlinearity
-
3 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
4.75 V
Max Supply Voltage
-
5.25 V

Related Parts

Analog DevicesLTC1605AIG#PBF
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP Tube
Analog DevicesAD976CRSZ
1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SSOP Tube
Analog DevicesLTC1605ACG
ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Texas InstrumentsADC12138CIMSA/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 28-Pin SSOP-EIAJ Rail
Analog DevicesMAX197BCAI+T
ADC Single SAR 100ksps 12-bit Parallel 28-Pin SSOP T/R
Texas InstrumentsADS8344N
16-Bit, 100-kSPS, 8-Ch SAR ADC with single-ended inputs 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices AD977ARSRL provided by its distributors.

ADC Single SAR 100ksps 16-bit Serial 28-Pin SSOP T/R
16-BIT, 100 KSPS BICMOS A/D CONVERTER ADC, Successive Approximation, 16-Bit, 1 Func, 3 Channel, Serial Access, BICMOS, PDSO28
The AD977/AD977A is a high speed, low power 16-bit A/Dconverter that operates from a single 5 V supply. The AD977A has a throughput rate of 200 kSPS whereas the AD977 has a throughput rate of 100 kSPS. Each part contains a successive approximation, switched capacitor ADC, an internal 2.5 V reference, and a high speed serial interface. The ADC is factory calibrated to minimize all linearity errors. The AD977/AD977A isspecified for full scale bipolar input ranges of +- 10 V, +-5 V and +- 3.3 V, and unipolar ranges of 0 V to 10 V, 0 V to 5 V and 0 V to 4 V. The AD977/AD977A is comprehensively tested for ac param-eters such as SNR and THD, as well as the more traditional dc parameters of offset, gain and linearity.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated