Analog Devices AD9775BSVRL

Dac 2-CH R-2R 14-BIT 80-PIN TQFP Ep T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9775BSVRL.

Arrow Electronics

Datasheet56 pages19 years ago

DigiKey

CAD Models

Download Analog Devices AD9775BSVRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.013
$ 74.013
Stock
16,961
178,728
178,728
Authorized Distributors
0
6
6
Case/Package
TQFP
QFP
QFP
Number of Pins
80
80
80
Number of Bits
14
14
14
Settling Time
-
11 ns
11 ns
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
5 LSB
5 LSB
5 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
2
2
Min Supply Voltage
-
3.1 V
3.1 V
Max Supply Voltage
-
3.5 V
3.5 V

Descriptions

Descriptions of Analog Devices AD9775BSVRL provided by its distributors.

DAC 2-CH R-2R 14-bit 80-Pin TQFP EP T/R
IC Dac 14 Bit Dual 160MSPS 80TQFP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated