Analog Devices AD9726BSV

DAC 1-CH 16-bit 80-Pin TQFP EP

Price and Stock

Alternate Parts

Price @ 1000
$ 81.478
$ 81.478
Stock
27,888
156,409
156,409
Authorized Distributors
0
6
6
Case/Package
TQFP
QFP
QFP
Number of Pins
80
80
80
Number of Bits
-
16
16
Settling Time
-
10.5 ns
10.5 ns
Interface
-
LVDS, SPI
LVDS, SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
-
1
1
Min Supply Voltage
-
2.37 V
2.37 V
Max Supply Voltage
-
3.47 V
3.47 V

Descriptions

Descriptions of Analog Devices AD9726BSV provided by its distributors.

DAC 1-CH 16-bit 80-Pin TQFP EP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated