Analog Devices AD9557BCPZ

Clock Generator 0.002MHz to 1.25GHz-IN 1250MHz-OUT 40-Pin LFCSP EP Tray
$ 31.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9557BCPZ.

Analog Devices

Official datasheet0 pages0 years ago

LCSC

Upverter

Augswan

Inventory History

3 month trend:
-7.39%

CAD Models

Download Analog Devices AD9557BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9557BCPZ.

Related Parts

Analog DevicesADCLK854BCPZ
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer | IC CLK BUF 2:12 1.2GHZ 48LFCSP
Analog DevicesADCLK854BCPZ-REEL7
1.8 V, 12-LVDS/24-CMOS Output, Low Power Clock Fanout Buffer
Analog DevicesAD9524BCPZ
Zero Delay Buffer 6-Out HSTL/LVCMOS/LVDS/LVPECL Differential 48-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD9557BCPZ provided by its distributors.

Clock Generator 0.002MHz to 1.25GHz-IN 1250MHz-OUT 40-Pin LFCSP EP Tray
Dual-Input Multiservice Line Card Adaptive Clock Translator
IC, CLK GEN, 1.25 GHz, LFCSP-40; Clock IC Type:Clock Multiplier; IC Interface Type:I2C, SPI; Frequency:1.25GHz; No. of Outputs:2; No. of Multipliers / Dividers:1; Supply Current:162mA; Supply Voltage Range:1.71V to 1.89V
IC, DUAL, CLK TRANSLATOR, 40LFCSP; Clock IC Type:Clock Multiplier; Interface Type:I2C, SPI; Supply Voltage Range:1.71V to 1.89V; Digital IC Case Style:LFCSP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated