Analog Devices AD9144-EBZ

16-BIT 2.0GSPS Quad Dac 10GBPS JESD204B

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9144-EBZ.

Newark

Datasheet126 pages12 years ago

Analog Devices

element14 APAC

Related Parts

Analog DevicesAD9142ABCPZ
DAC 2-CH Interpolation Filter 16-bit 72-Pin LFCSP EP Tray / IC DAC 16BIT SPI/SRL 72LFCSP
Analog DevicesAD9122BCPZ
20ns Parallel 1.71V~1.89V 16-Bit LFCSP-72(10x10) Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9136BCPZ
DAC 2-CH Interpolation Filter 16-bit 88-Pin LFCSP EP Tray
Texas InstrumentsDAC2932EVM
DAC2932 Dual-Channel; 12-Bit; 40-MSPS; Ultra-Low Power Digital-to-Analog Converter Evaluation Module
Analog DevicesMAX5875EGK+D
MAX5875 Series 3.465 V 200 Msps High-Dynamic-Performance Dual DAC - QFN-68
Analog DevicesMAX5878EGK+D
16-Bit, 250Msps, High-Dynamic-Performance, Dual DAC with LVDS Inputs

Descriptions

Descriptions of Analog Devices AD9144-EBZ provided by its distributors.

16-BIT 2.0GSPS QUAD DAC 10GBPS JESD204B
AD9144 DAC Evaluation Board 2.8GSPS
EVAL BOARD, AD9144 16BIT HIGH SPEED DAC
The AD9144 is a quad, 16-bit, high dynamic range digital-to-analog converter (DAC) that provides a maximum sample rate of 2.8 GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF672x analog quadrature modulators (AQMs) from Analog Devices, Inc. An optional 3-wire or 4-wire serial port interface (SPI) provides for programming/readback of many internal parameters. Full-scale output current can be programmed over a typical range of 13.9 mA to 27.0 mA. The AD9144 is available in an 88-lead LFCSP. PRODUCT HIGHLIGHTS Greater than 1 GHz, ultrawide complex signal bandwidth enables emerging wideband and multiband wireless applications. Advanced low spurious and distortion design techniques provide high quality synthesis of wideband signals from baseband to high intermediate frequencies. JESD204B Subclass 1 support simplifies multichip synchronization in software and hardware design. Fewer pins for data interface width with serializer/ deserializer (SERDES) JESD204B eight-lane interface. Programmable transmit enable function allows easy design balance between power consumption and wake-up time. Small package size with 12 mm × 12 mm footprint. APPLICATIONS Wireless communications 3G/4G W-CDMA base stations Wideband repeaters Software defined radios Wideband communications Point-to-point Local multipoint distribution service (LMDS) and multichannel multipoint distribution service (MMDS) Transmit diversity, multiple input/multiple output (MIMO) Instrumentation Automated test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9144/EBZ