Analog Devices AD9060JZ

GULL WING QUAD Not Qualified BIPOLAR Analog to Digital Converter 0.2441% 70C 1.75V 0.0133mus
$ 247.42

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9060JZ.

SHENGYU ELECTRONICS

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9060JZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 247.42
$ 361.09
$ 361.09
Stock
181,978
172,349
172,349
Authorized Distributors
1
1
1
Case/Package
-
CLCC
CLCC
Number of Pins
-
-
-
Number of Bits
10
10
10
Sampling Rate
-
75 Msps
75 Msps
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD9060JZ provided by its distributors.

GULL WING QUAD Not Qualified BIPOLAR Analog to Digital Converter 0.2441% 70C 1.75V 0.0133mus
10-BIT FLASH ADC, PARALLEL
IC FLASH 128GBIT EMMC 153FBGA
IC ADC 10BIT 75MSPS 68-CLCC
IC ADC 10BIT 68CLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated