Analog Devices AD9032AZ

IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDFP40, CERAMIC, LCC-40, Analog to Digital Converter
$ 598.51

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 598.51
$ 693.01
Stock
146,747
83,372
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices AD9032AZ provided by its distributors.

IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDFP40, CERAMIC, LCC-40, Analog to Digital Converter
-4.94V~-5.45V, 4.75V~5.25V 25.6Msps 12bit 12 Parallel Single-Ended -4.94V~-5.45V, 4.75V~5.25V Flash LCC SMD mount
12-BIT FLASH ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated