Analog Devices AD9022BZ

IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDSO28, CERAMIC, LCC-28, Analog to Digital Converter
$ 199.49

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 199.49
$ 92.05
Stock
122,077
137,841
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Number of Bits
-
-
Sampling Rate
-
-
Polarity
-
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices AD9022BZ provided by its distributors.

IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, CDSO28, CERAMIC, LCC-28, Analog to Digital Converter
20Msps 12bit 12 Parallel CDIP-28 Through hole mounting
12-BIT ADC, PARALLEL WORD ACCESS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated