Analog Devices AD9002BD

1-CH 8-BIT Flash Method Adc Parallel Access CDIP28
$ 170.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9002BD.

Augswan

Datasheet8 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD9002BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 170.71
$ 113.8
$ 113.8
Stock
118,621
136,620
136,620
Authorized Distributors
1
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
-
-
-
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesAD7824BQ
ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, CDIP24
Analog DevicesAD7820TQ
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin CDIP Tube
Analog DevicesAD7828BQ
8-Channel Single ADC Semiflash 50ksps 8-bit Parallel 28-Pin CDIP Tube
Texas InstrumentsADC08038CMJ
8-Channel Single ADC SAR 8-bit Serial 20-Pin CDIP
Texas InstrumentsADC0805LCN/NOPB
20-DIP (0.300 7.62mm) TIN Tube BINARY analog digital converter 26.075mm 10k 5.05V -40C~85C

Descriptions

Descriptions of Analog Devices AD9002BD provided by its distributors.

1-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS CDIP28
THROUGH-HOLE DUAL Not Qualified BIPOLAR Analog to Digital Converter -25C -2V 150MHz 5.72mm
150Msps 8 Parallel CDIP-28 Through hole mounting
IC ADC 8BIT BIPOLAR HS 28-CDIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 9002BD