Analog Devices AD871JE

1-CH 12-BIT Flash Method Adc Parallel Access CQCC44

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD871JE.

DigiKey

Datasheet16 pages28 years ago

Alternate Parts

Price @ 1000
$ 546.33
$ 546.33
Stock
12,611
134,540
134,540
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
28
-
-
Number of Bits
12
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices AD871JE provided by its distributors.

1-CH 12-BIT FLASH METHOD ADC PARALLEL ACCESS CQCC44
IC ADC 12BIT 5MSPS 28-PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated