Analog Devices AD8682ARMZ-R2

Operational Amplifier, 2 Func, 3000uV Offset-Max, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8682ARMZ-R2.

SHENGYU ELECTRONICS

Datasheet16 pages18 years ago

Alternate Parts

Price @ 1000
$ 4.203
Stock
99,202
297,425
Authorized Distributors
0
4
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
9 V/µs
9 V/µs
Gain Bandwidth Product
3.5 MHz
3.5 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
92 dB
114 dB
Common Mode Rejection Ratio
70 dB
90 dB
Min Supply Voltage
-
9 V
Max Supply Voltage
-
32 V
Operating Supply Current
-
500 µA

Descriptions

Descriptions of Analog Devices AD8682ARMZ-R2 provided by its distributors.

Operational Amplifier, 2 Func, 3000uV Offset-Max, PDSO8
IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 3.5 MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Operational Amplifier
OP Amp Dual GP ±18V 8-Pin MSOP T/R
IC OPAMP JFET 3.5MHZ DUAL 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated