Analog Devices AD8676ARZ

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube
$ 3.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8676ARZ.

element14 APAC

Datasheet12 pages15 years ago
Datasheet13 pages15 years ago

Analog Devices

Upverter

element14

iiiC

Inventory History

3 month trend:
-87.08%

CAD Models

Download Analog Devices AD8676ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.244
$ 3.548
$ 3.548
Stock
237,416
225,389
225,389
Authorized Distributors
4
3
3
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
2.5 V/µs
2.5 V/µs
2.5 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
130 dB
130 dB
130 dB
Min Supply Voltage
5 V
10 V
10 V
Max Supply Voltage
18 V
36 V
36 V
Operating Supply Current
5.4 mA
5.4 mA
5.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8676ARZ.

Related Parts

Analog DevicesAD8676BRZ
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube / IC OPAMP GP 10MHZ RRO 8SOIC
Analog DevicesAD8676BRZ-REEL7
Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N T/R
Analog DevicesADA4004-2ARZ
Op Amp Dual Precision Amplifier ±15V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD8676ARZ provided by its distributors.

Op Amp Dual Precision Amplifier R-R O/P ±15V 8-Pin SOIC N Tube
Dual 2nA 2.5V/us 10MHz Rail-to-Rail Output 50uV SOIC-8 Operational Amplifier ROHS
Ultra Precision, 36 V, 2.8 nV/√Hz Dual RRO Op Amp
Operational Amplifier, 2 Func, 250uV Offset-Max, BICMOS, PDSO8
ANALOG DEVICES - AD8676ARZ - Operational Amplifier, Dual, 2 Amplifier, 10 MHz, 2.5 V/µs, ± 5V to ± 18V, SOIC, 8 Pins
Operational Amplifiers; AD8676ARZ; ANALOG DEVICES; 50 µV; 2; 5.4 mA; 130 dB
Op Amp, 2.7mA(x2 Ch), 2.5V/μs, 2.8nV/rtHz@±5V, 10MHz, 130dB, Shutdown, Rail-to-Rail, 20mA, 2Ch, 5V~±15V, 12μV, 2nA, 10MHz, General Purpose, SOIC-8, SMD, 1.5mm H
Op Amp, R-R O/P, 36V, Dual, Nsoic8; No. Of Amplifiers:2 Amplifier; Bandwidth:10Mhz; Slew Rate:2.5V/Μs; Supply Voltage Range:± 5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Analog Devices AD8676ARZ .
Amplifier Type = Ultra Precision / Gain Bandwidth MHz = 10 / Slew Rate V/us = 2.5 / Input Offset Voltage uV = 100 / Input Bias Current nA = 2 / Amplifiers = 2 / Common Mode Rejection Ratio (CMRR) dB = 105 / Power Supply Rejection Ratio (PSRR) dB = 106 / Voltage Gain dB = 126 / Input Voltage Noise Density nV/√Hz = 2.8 / Output Current per Channel mA = 20 / Supply Current mA = 6.4 / Dual Supply Voltage Min. V = 5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8676ARZ .