Analog Devices AD8667ARMZ-R2

Operational Amplifier, 1 Func, 450uV Offset-Max, CMOS, PDSO8

Price and Stock

Alternate Parts

Price @ 1000
$ 3.475
Stock
54,637
334,981
Authorized Distributors
0
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
-
2
Slew Rate
0.26 V/µs
-
Gain Bandwidth Product
520 kHz
540 kHz
Input Offset Voltage (Vos)
175 µV
300 µV
Power Supply Rejection Ratio (PSRR)
95 dB
105 dB
Common Mode Rejection Ratio
76 dB
100 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
-
570 µA

Related Parts

MicrochipMCP6242-E/MS
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
STMicroelectronicsTSV622IST
TSV622 Series 5.5 V 420 kHz Rail-to-Rail CMOS Operational Amplifier - MSOIC-10
MicrochipMCP6242T-E/MS
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
MicrochipMCP6241-E/MS
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc
STMicroelectronicsTS1852AIST
Operational Amplifier, 8 Func, 1000uV Offset-Max, BIPolar, PDSO2
STMicroelectronicsTSV622AIST
TSV622A Series 5.5 V 420 kHz Rail to Rail SMT Operational Amplifier - MSOP-8

Descriptions

Descriptions of Analog Devices AD8667ARMZ-R2 provided by its distributors.

Operational Amplifier, 1 Func, 450uV Offset-Max, CMOS, PDSO8
Not Qualified GULL WING OPERATIONAL AMPLIFIER CMOS OPERATIONAL AMPLIFIER Amplifier 76dB 0.26V/mus 125C 520kHz
OP Amp Dual GP R-R O/P 16V 8-Pin MSOP T/R
IC OPAMP GP R-R CMOS DUAL 8MSOP
OP AMP, 450UV OFFSET-MAX, CMOS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated