Analog Devices AD8665ARJZ-R2

Operational Amplifier, Single, 4 MHz, 1, 3.5 V/ s, 5V to 16V, SOT-23, 8 RoHS Compliant: Yes

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8665ARJZ-R2.

SHENGYU ELECTRONICS

Datasheet16 pages15 years ago

Upverter

CAD Models

Download Analog Devices AD8665ARJZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.804
Stock
197,627
426,551
Authorized Distributors
0
5
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
3.5 V/µs
3.5 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
600 µV
2.5 mV
Power Supply Rejection Ratio (PSRR)
98 dB
115 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.15 mA
1.55 mA

Related Parts

Texas InstrumentsOPA704NA/3K
Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsOPA704NA/250G4
Op Amp Single Low Input Bias Current Amplifier R-R I/O ±6V/12V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLMP2011MFX/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 5-SOT-23 -40 to 125
MicrochipMCP6281T-E/OT
MCP6281 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
ROHS3Compliant EAR99 MCP6281 Matte Tin (Sn) op amp amplifier circuit 3.1mm 1pA 3mV 5000kHz
Analog DevicesAD8515ART-REEL7
IC AMP GP R-R CMOS 5MHZ SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Descriptions

Descriptions of Analog Devices AD8665ARJZ-R2 provided by its distributors.

Operational Amplifier, Single, 4 MHz, 1, 3.5 V/ s, 5V to 16V, SOT-23, 8 RoHS Compliant: Yes
16 V, 4 MHz Rail-to-Rail Output Amplifiers | IC OPAMP GP 1 CIRCUIT SOT23-5
ROHS3Compliant EAR99 AD8665 Tape & Reel (TR) op amp buffer circuit 3mm 2mA 600muV 4000kHz
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO5
ANALOG DEVICES - AD8665ARJZ-R2 - OP AMP, 4MHZ, 3.5V/uS, SOT-23-5
OP Amp Single GP R-R O/P ±8V/16V 5-Pin SOT-23 T/R
The AD866x family are single supply, rail-to-rail output amplifiers with low noise performance featuring an extended operating range with supply voltages up to 16 V. They also feature low input bias currents, wide signal bandwidth, and low input voltage and current noise. For lower offset voltage, choose the AD8661/AD8662/AD8664 family. The combination of low offset, very low input bias current, and a wide supply range makes these amplifiers useful in a wide variety of applications usually associated with higher priced JFET amplifiers. Systems using high impedance sensors, such as photodiodes, benefit from the combination of low input bias current, low noise, low offset, and wide bandwidth. The wide operating voltage range matches high performance ADCs and DACs. Audio applications and medical monitoring equipment can take advantage of the high input impedance, low voltage and current noise, wide bandwidth, and the lack of popcorn noise found in many other low input bias current amplifiers. The AD866x family is specified over the extended industrial temperature range (-40°C to +125°C). Applications Reference Buffers Medical Equipment Physiological measurements Signal filters and conditioning Consumer audio Photodiode amplification ADC driver Level shifting circuits Data Sheet, Rev. A, 10/06

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8665ARJZ-R2.
  • AD8665ARJZR2