Analog Devices AD8630ARZ

OP Amp Quad Chopper/Stable Rail to Rail I/O ±2.5 Volt 5 Volt 14-Pin SOIC N
$ 5.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8630ARZ.

element14 APAC

Datasheet24 pages12 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+325%

CAD Models

Download Analog Devices AD8630ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.857
$ 6.004
$ 6.004
Stock
10,298,770
373,460
373,460
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
1 V/µs
1 V/µs
1 V/µs
Gain Bandwidth Product
2.5 MHz
2.5 MHz
2.5 MHz
Input Offset Voltage (Vos)
2.5 µV
2.5 µV
2.5 µV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
140 dB
140 dB
140 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5 V
5 V
5 V
Operating Supply Current
4.4 mA
4.4 mA
4.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8630ARZ.

Related Parts

Analog DevicesAD8630WARZ-R7
Op Amp Quad Auto Zero/Chopper R-R I/O ±2.5V/5V Automotive 14-Pin SOIC N T/R
Analog DevicesAD8630WARZ-RL
SP Amp Chopper Stabilization Quad R-R I/O ±2.5V/5V Automotive 14-Pin SOIC N T/R
Analog DevicesAD8544ARZ
ROHS3Compliant EAR99 AD8544 Tube op amp buffer circuit 8.75mm 0.001muA 6mV 980kHz

Descriptions

Descriptions of Analog Devices AD8630ARZ provided by its distributors.

OP Amp Quad Chopper/Stable Rail to Rail I/O ±2.5 Volt 5 Volt 14-Pin SOIC N
ROHS3Compliant EAR99 AD8630 Tube op amp amplifier circuit 8.75mm 0.0015muA 2.5muV 2500kHz
Analog Devices Chopper-Stabilized Op Amp, 4-Ch, SOIC, Dual/Single Supply, SMD, 14-Pin
Op Amp Quad Auto Zero/Chopper R-R I/O ±2.5V/5V 14-Pin SOIC N Tube
Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Zero Drift, Single-Supply, Rail-to-Rail Quad Op Amp
Operational Amplifier, 4 Func, 10uV Offset-Max, CMOS, PDSO14
Op-Amp, 2.5Mhz, -40 To 125Deg C, Nsoic; |Analog Devices, Inc. AD8630ARZ
Precision Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8630ARZ .