Analog Devices AD8568ART-REEL

GULL WING BUFFER BICMOS INDUSTRIAL op amp amplifier circuit 6V/mus 85C 6MHz 70dB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8568ART-REEL.

Arrow Electronics

Datasheet12 pages22 years ago

Alternate Parts

Price @ 1000
$ 1.33
$ 1.33
Stock
22,185
218,706
218,706
Authorized Distributors
0
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
2
2
2
Slew Rate
6 V/µs
6 V/µs
6 V/µs
Gain Bandwidth Product
6 MHz
6 MHz
6 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD8568ART-REEL provided by its distributors.

GULL WING BUFFER BICMOS INDUSTRIAL op amp amplifier circuit 6V/mus 85C 6MHz 70dB
Buffer Amplifier, 2 Func, BICMOS, PDSO6
IC POWER MANAGEMENT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated