Analog Devices AD8513ARZ

Op Amp Quad Low Noise Amplifier ±15V 14-Pin SOIC N Tube / IC OPAMP JFET 8MHZ 14SOIC
$ 8.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8513ARZ.

element14 APAC

Datasheet20 pages17 years ago
Datasheet21 pages7 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices AD8513ARZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.851
$ 9.346
$ 9.346
Stock
510,405
955,112
955,112
Authorized Distributors
4
4
4
Case/Package
R
R
R
Number of Pins
14
14
14
Number of Circuits
4
4
4
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
130 dB
130 dB
130 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
15 V
9 V
9 V
Max Supply Voltage
15 V
36 V
36 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8513ARZ.

Related Parts

Analog DevicesAD8513AR
Operational Amplifier, 4 Func, 1800uV Offset-Max, JFET, PDSO14
Analog DevicesAD8513AR-REEL
IC OPAMP JFET 4 CIRCUIT 14SOIC / J-FET Amplifier 4 Circuit 14-SOIC
Analog DevicesADA4000-4ARZ
ROHS3Compliant EAR99 ADA4000 Tube op amp buffer circuit 8.75mm 7.2mA 9V 5000kHz

Descriptions

Descriptions of Analog Devices AD8513ARZ provided by its distributors.

Op Amp Quad Low Noise Amplifier ±15V 14-Pin SOIC N Tube / IC OPAMP JFET 8MHZ 14SOIC
ROHS3Compliant EAR99 AD8513 Tube op amp buffer circuit 8.75mm 18mA 9V 8000kHz
Precision, Very Low Noise, Low Input Bias Current, Wide Bandwidth JFET Quad Operational Amplifier
Operational Amplifier, 4 Func, 1800uV Offset-Max, JFET, PDSO14
ANALOG DEVICES - AD8513ARZ - Operational Amplifier, Quad, 4 Amplifier, 8 MHz, 20 V/μs, ± 5V to ± 15V, SOIC, 14 Pins
OP-AMP, 8MHZ, -40 TO 125DEG C, NSOIC-14; Available until stocks are exhausted Alternative available
Op-Amp, 8Mhz, -40 To 125Deg C, Nsoic-14; |Analog Devices, Inc. AD8513ARZ
2.2mA(x4 Channels) 20V/μs 34nV/rtHz 8MHz 108dB shutdown 70mA 4 4 5V ±15V 100μV 25pA J-FET SOIC-14 SMD mount 1.5mm(height)
Amplifier Type = Low Noise / Gain Bandwidth MHz = 8 / Slew Rate V/us = 20 / Input Offset Voltage uV = 900 / Input Bias Current pA = 75 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 86 / Power Supply Rejection Ratio (PSRR) dB = 86 / Voltage Gain dB = 100.6 / Input Voltage Noise Density nV/√Hz = 34 / Output Current per Channel mA = 70 / Supply Current mA = 2.8 / Dual Supply Voltage Min. V = 5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = NSOIC / Pins = 14 / Mounting Type = SMD / Packaging = Tube / Length mm = 8.8 / Width mm = 4 / Height mm = 1.5 / Power Supply Type = Dual

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8513ARZ .