Analog Devices AD8510AR

Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9mm 25pA -5V 8000kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8510AR.

Upverter

Datasheet20 pages17 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD8510AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.34
Stock
235,551
495,728
Authorized Distributors
0
6
Case/Package
R
R
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
20 V/µs
20 V/µs
Gain Bandwidth Product
8 MHz
8 MHz
Input Offset Voltage (Vos)
80 µV
400 µV
Power Supply Rejection Ratio (PSRR)
86 dB
130 dB
Common Mode Rejection Ratio
86 dB
100 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
15 V
15 V
Operating Supply Current
2.2 mA
2.5 mA

Related Parts

Analog DevicesAD8510ARZ
ROHS3Compliant EAR99 AD8510 Tube op amp amplifier circuit 5mm 0.0075muA 9V 8000kHz
Analog DevicesAD8510ARZ-REEL
ROHS3Compliant EAR99 AD8510 Tape & Reel (TR) op amp buffer circuit 4.9mm 2.6mA 400muV 8000kHz
Analog DevicesAD8510ARZ-REEL7
ROHS3Compliant EAR99 AD8510 Tape & Reel (TR) op amp buffer circuit 4.9mm 2.6mA 400muV 8000kHz

Descriptions

Descriptions of Analog Devices AD8510AR provided by its distributors.

Non-RoHS Compliant R-PDSO-G8 MATTE TIN Tube op amp amplifier circuit 4.9mm 25pA -5V 8000kHz
Operational Amplifier, 1 Func, 1800uV Offset-Max, JFET, PDSO8
The AD8510/AD8512/AD8513 are single-, dual-, and quad-precision JFET amplifiers that feature low offset voltage, input bias current, input voltage noise, and input current noise. The combination of low offsets, low noise, and very low input bias currents makes these amplifiers especially suitable for high impedance sensor amplification and precise current measurements using shunts. The combination of dc precision, low noise, and fast settling time results in superior accuracy in medical instruments, electronic measurement, and automated test equipment. Unlike many competitive amplifiers, the AD8510/ AD8512/AD8513 maintain their fast settling performance even with substantial capacitive loads. Unlike many older JFET amplifiers, the AD8510/AD8512/AD8513 do not suffer from output phase reversal when input voltages exceed the maximum common-mode voltage range. Fast slew rate and great stability with capacitive loads make the AD8510/AD8512/AD8513 a perfect fit for high performance filters. Low input bias currents, low offset, and low noise result in a wide dynamic range of photodiode amplifier circuits. Low noise and distortion, high output current, and excellent speed make the AD8510/AD8512/AD8513 great choices for audio applications. The AD8510/AD8512 are both available in 8-lead narrow SOIC_N and 8-lead MSOP packages. MSOP-packaged parts are only available in tape and reel. The AD8513 is available in 14-lead SOIC_N and TSSOP packages. The AD8510/AD8512/AD8513 are specified over the −40°C to +125°C extended industrial temperature range. Applications Instrumentation Multipole filters Precision current measurement Photodiode amplifiers Sensors Audio Data Sheet, Rev. I, 3/09

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8510AR.