Analog Devices AD8476ACPZ-R7

Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
$ 4.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8476ACPZ-R7.

element14 APAC

Datasheet24 pages14 years ago
Datasheet20 pages15 years ago

Analog Devices

Augswan

Arrow.cn

Inventory History

3 month trend:
-43.05%

CAD Models

Download Analog Devices AD8476ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.17
$ 3.688
Stock
218,958
191,054
Authorized Distributors
6
5
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
10 V/µs
10 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
300 µA
300 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8476ACPZ-R7.

Related Parts

Analog DevicesAD8476BCPZ-WP
Operational Amplifier, 1 Func, 900uV Offset-Max, 6000MHz Band Width, PDSO8
Analog DevicesAD8476BCPZ-R7
Op Amp 330μA 10V/μs 5MHz 90dB 35mA 1-Ch 18V 200μV 5MHz SMD, Adhesive Mount, 3mm × 3mm × 730μm
Analog DevicesAD8476BCPZ-RL
Low Power, Unity Gain Fully Differential Amplifier & ADC Driver

Descriptions

Descriptions of Analog Devices AD8476ACPZ-R7 provided by its distributors.

Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-LFCSP-WQ (3x3)
Low Power, Unity Gain Fully Differential Amplifier & ADC Driver
Operational Amplifier, 1 Func, 900uV Offset-Max, BIPolar

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated