Analog Devices AD844AN

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.27mm 0.4muA -15V 60000kHz
$ 6.11

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD844AN.

Analog Devices

Datasheet12 pages14 years ago
Datasheet13 pages15 years ago

Upverter

Augswan

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD844AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.11
$ 11.75
Stock
358,789
204,446
Authorized Distributors
1
6
Case/Package
N
N
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
2000 V/µs
2000 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
108 dB
108 dB
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
-
4.5 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
6.5 mA
6.5 mA

Related Parts

Analog DevicesAD844ANZ
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8
Analog DevicesOP37GPZ
Op Amp Single Precision Amplifier ±22V 8-Pin PDIP N Tube
Analog DevicesAD829JNZ
9V ±18V 120MHz General Purpose Amplifier PDIP-8 Through hole mounting 9.27mm*6.35mm*5.33mm

Descriptions

Descriptions of Analog Devices AD844AN provided by its distributors.

Non-RoHS Compliant R-PDIP-T8 TIN LEAD Tube op amp amplifier circuit 9.27mm 0.4muA -15V 60000kHz
60 MHZ, 2000 VOLT/MICRO SECOND MONOLITHIC OP AMP Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8
6.5mA 2KV/μs 2nV/rtHz@ ±15V 60MHz 80mA 1 1 -4.5V ±18V 50μV 200pA 60MHz Current Feedback PDIP-8 Through hole mounting 9.27mm*6.35mm*5.33mm
The AD844 is a high speed monolithic operational amplifier fabricated using the Analog Devices, Inc., junction isolated complementary bipolar (CB) process. It combines high bandwidth and very fast large signal response with excellent dc performance. Although optimized for use in current-to-voltage applications and as an inverting mode amplifier, it is also suitable for use in many noninverting applications. The AD844 can be used in place of traditional op amps, but its current feedback architecture results in much better ac performance, high linearity, and an exceptionally clean pulse response. This type of op amp provides a closed-loop bandwidth that is determined primarily by the feedback resistor and is almost independent of the closed-loop gain. The AD844 is free from the slew rate limitations inherent in traditional op amps and other current-feedback op amps. Peak output rate of change can be over 2000 V/μs for a full 20 V output step. Settling time is typically 100 ns to 0.1%, and essentially independent of gain. The AD844 can drive 50 Ω loads to ±2.5 V with low distortion and is short-circuit protected to 80 mA. The AD844 is available in four performance grades and three package options. In the 16-lead SOIC (RW) package, the AD844J is specified for the commercial temperature range of 0°C to 70°C. The AD844A and AD844B are specified for the industrial temperature range of −40°C to +85°C and are available in the CERDIP (Q) package. The AD844A is also available in an 8-lead PDIP (N). The AD844S is specified over the military temperature range of −55°C to +125°C. It is available in the 8-lead CERDIP (Q) package. A and S grade chips and devices processed to MIL-STD-883B, Rev. C are also available. Product Highlights The AD844 is a versatile, low cost component providing an excellent combination of ac and dc performance. It is essentially free from slew rate limitations. Rise and fall times are essentially independent of output level. The AD844 can be operated from ±4.5 V to ±18 V power supplies and is capable of driving loads down to 50 Ω, as well as driving very large capacitive loads using an external network. The offset voltage and input bias currents of the AD844 are laser trimmed to minimize dc errors; VOS drift is typically 1 μV/°C and bias current drift is typically 9 nA/°C. The AD844 exhibits excellent differential gain and differential phase characteristics, making it suitable for a variety of video applications with bandwidths up to 60 MHz. The AD844 combines low distortion, low noise, and low drift with wide bandwidth, making it outstanding as an input amplifier for flash analog-to-digital converters (ADCs). Applications Flash ADC input amplifiers High speed current DAC interfaces Video buffers and cable drivers Pulse amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD844 AN