Analog Devices AD843KN

Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD843KN.

Analog Devices

Datasheet13 pages13 years ago
Datasheet13 pages23 years ago

Augswan

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices AD843KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.53
Stock
158,618
151,585
Authorized Distributors
0
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Circuits
-
1
Slew Rate
250 V/µs
250 V/µs
Gain Bandwidth Product
34 MHz
30 MHz
Input Offset Voltage (Vos)
1 mV
500 µV
Power Supply Rejection Ratio (PSRR)
70 dB
76 dB
Common Mode Rejection Ratio
70 dB
72 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
12 mA

Related Parts

Analog DevicesAD843JNZ
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD843KNZ
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8
Analog DevicesAD843JN
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDIP8
Analog DevicesMAX453CPA
CMOS VIDEO MULTIPLEXER/AMPLIFIER Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices AD843KN provided by its distributors.

Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDIP8
OP Amp Single GP ±18V 8-Pin PDIP
The AD843 is a fast settling, 34 MHz, CBFET input op amp. The AD843 combines the low (0.6 nA) input bias currents characteristic of a FET input amplifier while still providing a 34 MHz bandwidth and a 135 ns settling time (to within 0.01% of final value for a 10 volt step). The AD843 is a member of the Analog Devices' family of wide bandwidth operational amplifiers. These devices are fabricated using Analog Devices' junction isolated complementary bipolar (CB) process. This process permits a combination of dc precision and wideband ac performance previously unobtainable in a monolithic op amp. The 250 V/µs slew rate and 0.6 nA input bias current of the AD843 ensure excellent performance in high speed sample-and-hold applications and in high speed integrators. This amplifier is also ideally suited for high bandwidth active filters and high frequency signal conditioning circuits. Unlike many high frequency amplifiers, the AD843 requires no external compensation and it remains stable over its full operating temperature range. It is available in five performance grades: the AD843J and AD843K are rated over the commercial temperature range of 0°C to +70°C. The AD843A and AD843B are rated over the industrial temperature range of -40°C to +85°C. The AD843S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated