Analog Devices AD8436ACPZ-R7

Power Management ICs (PMICs); AD8436ACPZ-R7; ANALOG DEVICES; 20; LFCSP EP; 730 µm
$ 9.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8436ACPZ-R7.

Upverter

Datasheet24 pages13 years ago
Datasheet20 pages15 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
+26.59%

CAD Models

Download Analog Devices AD8436ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8436ACPZ-R7.

Related Parts

Analog DevicesAD8476ACPZ-R7
ROHS3Compliant EAR99 AD8476 Tape & Reel (TR) op amp amplifier circuit 3mm 300muA 200muV 0dB
Analog DevicesAD8476ACPZ-WP
ROHS3Compliant EAR99 AD8476 Tray op amp buffer circuit 3.1mm 300muA 200muV 0dB
Analog DevicesAD8476BCPZ-R7
Op Amp 330μA 10V/μs 5MHz 90dB 35mA 1-Ch 18V 200μV 5MHz SMD, Adhesive Mount, 3mm × 3mm × 730μm

Descriptions

Descriptions of Analog Devices AD8436ACPZ-R7 provided by its distributors.

Power Management ICs (PMICs); AD8436ACPZ-R7; ANALOG DEVICES; 20; LFCSP EP; 730 µm
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, PDSO16
Low Cost, Low Power, True RMS-to-DC Converter
RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R
Tape & Reel (TR) Not Qualified Surface Mount NO LEAD rms dc converter +-2.4/+-18/4.8/36V 2.1W 4mm 300muA
325μA ±2.4V~18V, 4.8V~36V 4.8V~36V;2.4V~18V ±2.4V~18V, 4.8V~36V SMD mount,glue mount 4mm(Length)*4mm(width)
RMS to DC Converter, 1 Func, 0.001MHz, Bipolar
LowCost &PowerTrue RMS-to-DC C
325uA LFCSP-20(4x4) RMS to DC Converters ROHS
RMS-DC CONVERTER, 0.5%, 1MHZ, 325UA;
IC RMS TO DC CONVERTER 20LFCSP
IC CONV TRUE RMS-DC LP 20LFCSP
RMS TO DC CONVERTER, 1MHZ, 325UA, LFCSP-; RMS TO DC CONVERTER, 1MHZ, 325UA, LFCSP-20; Accuracy %:-; Bandwidth:1MHz; Operating Temperature Min:-40 C; Operating Temperature Max:125 C; Digital IC Case:LFCSP; No. of Pins:20Pins; Supply Voltage Range: 2.4V to 18V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8436ACPZ-R7.
  • AD8436ACPZR7