Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8432ACPZ-WP

IC RF AMP VFB 200MHZ 24LFCSP RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4)
$ 2.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8432ACPZ-WP.

Upverter

Datasheet32 pages14 years ago
Datasheet28 pages15 years ago
Datasheet28 pages16 years ago

Analog Devices

element14 APAC

Inventory History

3 month trend:
-1.06%

CAD Models

Download Analog Devices AD8432ACPZ-WP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8432ACPZ-WP.

Related Parts

Analog DevicesAD8141ACPZ-R2
Differential 4.5V 5.5V 275MHz Differential Driver SMD mount,glue mount 4mm*4mm*730μm
Analog DevicesAD8142ACPZ-R7
Differential 2.25V,4.5V 5.5V 285MHz Differential Driver SMD mount,glue mount 4mm*4mm*730μm
Analog DevicesAD8141ACPZ-R7
Differential Driver, 2.25V-5.5V, 275MHz, SMD, Adhesive Mount, 4mm × 4mm × 730μm

Descriptions

Descriptions of Analog Devices AD8432ACPZ-WP provided by its distributors.

IC RF AMP VFB 200MHZ 24LFCSP RF Amplifier IC Voltage Feedback 200MHz 24-LFCSP (4x4)
Dual-Channel Ultralow Noise Amplifier with Selectable Gain and Input Impedance
SP Amp Selectable Gain Amplifier Dual 5.5V 24-Pin LFCSP EP Waffle
ANALOG DEVICES AD8432ACPZ-WP IC, AMP, RF, DUAL, LN, 24LFCSP
IC, RF AMPLIFIER, 24.08DB, 5.5V, LFCSP24; Gain:24.08dB; Power Dissipation Pd:120mW; RF IC Case Style:LFCSP; No. of Pins:24; Supply Voltage Range:4.5V to 5.5V; RF Type:General Purpose; Supply Current:27mA ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8432ACPZ-WP.