What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8400ARZ50-REEL

1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 50KOHM 256TAP 8SOIC
$ 2.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8400ARZ50-REEL.

Augswan

Datasheet32 pages15 years ago

Analog Devices

iiiC

CAD Models

Download Analog Devices AD8400ARZ50-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.316
$ 2.603
$ 2.603
Stock
554,465
419,135
419,135
Authorized Distributors
3
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Resistance
50 kΩ
50 kΩ
50 kΩ
Number of Taps
256
256
256
Tolerance
1 %
30 %
30 %
Temperature Coefficient
500 ppm/°C
500 ppm/°C
500 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
SPI
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8400ARZ50-REEL.

Descriptions

Descriptions of Analog Devices AD8400ARZ50-REEL provided by its distributors.

1-/2-/4-Channel Digital Potentiometers | IC DGTL POT 50KOHM 256TAP 8SOIC
10nA ¡À500ppm/¡æ 50K¦¸ 256 1 2.7V Volatile 5.5V SPI Potentiometer SOIC-8 , 5mm*4mm*1.5mm
Digital Potentiometer 256POS 50KOhm Single 8-Pin SOIC N T/R
±30% SPI 2.7V~5.5V 50kΩ SOIC-8-150mil Digital Potentiometers ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8400ARZ50REEL