Analog Devices AD8381JSTZ

Fast, High Voltage Drive, 6-Channel Output DecDriver Decimating LCD Panel Driver

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8381JSTZ.

Analog Devices

Datasheet16 pages23 years ago

CAD Models

Download Analog Devices AD8381JSTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.93
Stock
22,932
216,751
Authorized Distributors
0
1

Descriptions

Descriptions of Analog Devices AD8381JSTZ provided by its distributors.

Fast, High Voltage Drive, 6-Channel Output DecDriver Decimating LCD Panel Driver
Liquid Crystal Driver, 6-Segment, PQFP48
LCD DRVR 3.3V/5V/9V/12V/15V 48-Pin LQFP
The AD8381 provides a fast, 10-bit latched decimating digital input, which drives six high voltage outputs. Ten-bit input words are sequentially loaded into six separate high-speed, bipolar DACs. Flexible digital input format allows several AD8381s to be used in parallel for higher resolution displays. STSQ synchronizes sequential input loading, XFR controls synchronous output updating and R/L controls the direction of loading as either Left to Right or Right to Left. Six channels of high voltage output drivers drive to within 1.3V of the rail in rated settling time. The output signal can be adjusted for brightness, signal inversion and contrast for maximum flexibility. The AD8381 is fabricated on ADI's proprietary, fast bipolar 24V process, providing fast input logic, bipolar DACs with trimmed accuracy and fast settling, high voltage precision drive amplifiers on the same chip. The AD8381 dissipates 570 mW nominal static power. STYB pin reduces power to a minimum, with fast recovery. The AD8381 is offered in a 48-lead 7x7x1.4 mm LQFP package and operates over the commercial temperature range of 0° to 85°C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated