Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8332ACPZ

Prog Gain Amplifier, 100MHZ, LFCSP-32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8332ACPZ.

Newark

Datasheet56 pages11 years ago
Datasheet56 pages15 years ago

Descriptions

Descriptions of Analog Devices AD8332ACPZ provided by its distributors.

PROG GAIN AMPLIFIER, 100MHZ, LFCSP-32
AD8332ACPZ AD
PROG GAIN AMPLIFIER, 100MHZ, LFCSP-32; No. of Channels:2Channels; No. of Amplifiers:2 Amplifier; Bandwidth:100MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Range:4.5V to 5.5V; Amplifier Case RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8332ACPZ*