Analog Devices AD8320ARPZ

Lead Free Not Qualified GULL WING BIPOLAR op amp buffer circuit 85C 220Ohm 150MHz 36dB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8320ARPZ.

Arrow Electronics

Datasheet20 pages28 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 10.32
Stock
119,848
303,706
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
20
20
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
150 MHz
150 MHz
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
5 V
5 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices AD8320ARPZ provided by its distributors.

Lead Free Not Qualified GULL WING BIPOLAR op amp buffer circuit 85C 220Ohm 150MHz 36dB
IC SPECIALTY TELECOM CIRCUIT, PDSO20, SOIC-20, Telecom IC:Other
SP Amp Line Driver Amp Single 12V 20-Pin PSOP-II Tube
Telecom Circuit, 1-Func, Bipolar, PDSO20

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated