Analog Devices AD8290ACPZ-R7

ROHS3Compliant e3 AD8290 Tape & Reel (TR) op amp amplifier circuit 100pA 700muV 120dB 250kHz
$ 2.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8290ACPZ-R7.

element14 APAC

Datasheet20 pages18 years ago

Analog Devices

Augswan

Farnell

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download Analog Devices AD8290ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.863
$ 2.04
Stock
361,624
132,133
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
-
-
Gain Bandwidth Product
-
250 Hz
Input Offset Voltage (Vos)
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
1.8 mA
1.2 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADP1753ACPZ-R7
LDO Regulator Pos 0.75V to 3V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesADP1740ACPZ-1.8-R7
LDO Regulator Pos 1.8V 2A 16-Pin LFCSP EP T/R
Analog DevicesADP1755ACPZ-R7
LDO Regulator Pos 0.75V to 3V 1.2A 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8290ACPZ-R7 provided by its distributors.

ROHS3Compliant e3 AD8290 Tape & Reel (TR) op amp amplifier circuit 100pA 700muV 120dB 250kHz
SP Amp Sensor Amplifier Single R-R O/P 5.5V 16-Pin LFCSP EP T/R
Op Amp 1.2mA 120dB 3V-5.5V 700μV 100pA 250kHz SMD, Adhesive Mount 4mm × 4mm × 830μm
The AD8290 contains both an adjustable current source to drive a sensor and a difference amplifier to amplify the signal voltage. The amplifier is set for a fixed gain of 50. The AD8290 is an excellent solution for both the drive and the sensing aspects required for pressure, temperature, and strain gage bridges. In addition, because the AD8290 operates with low power, works with a range of low supply voltages, and is available in a low profile package, it is suitable for drive/sense circuits in portable electronics as well. The AD8290 is available in a lead free 3.0 mm × 3.0 mm × 0.55 mm package and is operational over the industrial temperature range of -40°C to +85°C. Applications Bridge and sensor drives Portable electronics

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8290ACPZR7