Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8283WBCPZ

Radar Receive Path AFE: 6-Channel LNA/PGA/AAF with ADC | IC RADAR RECEIVE AFE 6CH 72LFCSP
$ 26.741
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8283WBCPZ.

Analog Devices

Datasheet27 pages11 years ago
Official datasheet0 pages0 years ago

Upverter

Farnell

Inventory History

3 month trend:
-14.34%

CAD Models

Download Analog Devices AD8283WBCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8283WBCPZ.

Related Parts

Analog DevicesAD9984AKCPZ-140
IC VIDEO INTERFACE 64LFCSP Video Interface IC Serial 64-LFCSP-VQ (9x9) Package
Analog DevicesAD8192ACPZ
IC VIDEO SWITCH 56LFCSP "Video Switch IC I2C, Serial DVI, HDMI 1.3a 56-LFCSP-VQ (8x8) Package"
Analog DevicesAD9867BCPZ
Modem Chip Single 64-Pin LFCSP EP Tray | IC BROADBAND FRONT-END 64LFCSP

Descriptions

Descriptions of Analog Devices AD8283WBCPZ provided by its distributors.

Radar Receive Path AFE: 6-Channel LNA/PGA/AAF with ADC | IC RADAR RECEIVE AFE 6CH 72LFCSP
AFE General Purpose 1 ADC 12bit 1.8V/3.3V Automotive AEC-Q100 72-Pin LFCSP EP Tray
IC, PROGRAMMABLE GAIN AMP, 12MHz, LFCSP-72; No. of Amplifiers:6; Bandwidth:12MHz; Supply Voltage Range:1.7V to 3.5V; Amplifier Case Style:LFCSP; No. of Pins:72; No. of Channels:6; Operating Temperature Range:-40°C to +105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated