Analog Devices AD8231ACPZ-R7

ROHS3Compliant EAR99 AD8231 Tape & Reel (TR) op amp buffer circuit 4mm 0.005muA 2.5V 100dB
$ 4.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8231ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Farnell

Augswan

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices AD8231ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.206
$ 3.508
$ 3.508
Stock
345,242
152,592
152,592
Authorized Distributors
5
3
3
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
1.1 V/µs
1.1 V/µs
1.1 V/µs
Gain Bandwidth Product
7 MHz
7 MHz
7 MHz
Input Offset Voltage (Vos)
4 µV
15 µV
15 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
100 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5 V
6 V
6 V
Operating Supply Current
5 mA
5 mA
5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8231ACPZ-R7.

Related Parts

Analog DevicesADP1753ACPZ-R7
LDO Regulator Pos 0.75V to 3V 0.8A 16-Pin LFCSP EP T/R
Analog DevicesADP1740ACPZ-1.8-R7
LDO Regulator Pos 1.8V 2A 16-Pin LFCSP EP T/R
Analog DevicesADP1755ACPZ-R7
LDO Regulator Pos 0.75V to 3V 1.2A 16-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices AD8231ACPZ-R7 provided by its distributors.

ROHS3Compliant EAR99 AD8231 Tape & Reel (TR) op amp buffer circuit 4mm 0.005muA 2.5V 100dB
Zero Drift, Digitally Programmable Instrumentation Amplifier
Instrumentation Amplifier, 1 Func, 15uV Offset-Max, 1MHz Band Width
Instrumentation Amplifiers; AD8231ACPZ-R7; ANALOG DEVICES; 5 mA; LFCSP EP; 100 dB; 4 µV
SP Amp INSTR Amp Single R-R O/P ±3V/6V 16-Pin LFCSP EP T/R
250pA 7MHz 4uV Single channel LFCSP-16(4x4) Instrumentation Amplifiers ROHS
INSTR-AMPLIFIER, 2.7MHZ, 120DB, LFCSP-16; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 4µV; Slew Rate: 0.5V/µs; Bandwidth: 2.7MHz; Supply Voltage Range: 3V to 5V; Amplifier Case Style: LFCSP; No. of Pins: 16Pins; Amplifier Output: Single Ended / Differential; CMRR: 120dB; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: AD8231 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: 3V to 5V; No. of Amplifiers: 1Amplifiers; Supply Current: 4mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8231ACPZ-R7 .
  • AD8231ACPZ-R7.
  • AD8231ACPZR7